29
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
29
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
Categories
Relè
Relè temporizzati
TDI12D - Littelfuse
Video Transcript
Littelfuse
TDI12D
Relè temporizzato
Time Delay Relay 12VDC 8A DPDT(60.33x44.45x104.78)mm Socket
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Maximum Switching Current (A)
10
Time Range
1s to 1023s
Timing Adjustment Method
DIP Switch
LED Indicator
Yes
Mounting
Socket
Termination Style
8-Pin Circular Plug
Number of Terminals
8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
170
Product Length (mm)
60.7
Product Depth (mm)
45.2
Product Height (mm)
81.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
11 settimane
Price:
$147.48
10+
$147.48
25+
$146.01
50+
$144.55
100+
$143.10
250+
$141.67
500+
$140.26
1000+
$138.85
5000+
$137.46
10000+
$136.09