C&KTDP04H0SB1Interruttore DIP

Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Look no further! The TDP04H0SB1 dual in-line package switch, developed by C&K Components, can allow you to control multiple different paths on a printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The TDP04H0SB1 DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. This product is 6.21 mm long, 4.46 mm tall and 8.12 mm deep. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

Totale in stock: 769 pezzi

Regional Inventory: 69

    Total$2.43Price for 1

    69 in magazzino: Spedizione in giornata

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2230+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Cina
      • In Stock: 69 pezzi
      • Price: $2.430
    • (70)

      Spedisce tra 2 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2250+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Cina
      • In Stock: 700 pezzi
      • Price: $1.7163