TRACO Electronic AGTDR 3-1213WIConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 7-Pin DIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Up | |
Isolated | |
1 | |
4.5 | |
12 | |
18 | |
15 | |
0.2 | |
3 | |
1600VDC | |
DC/DC | |
2.5(Max) | |
100 | |
Yes | |
1% | |
0.2% | |
82(Typ) | |
Positive | |
-40 | |
85 | |
Tube | |
Fixed | |
4.5 | |
Mounting | Through Hole |
Package Height | 8.45 mm |
Package Width | 12.8 mm |
Package Length | 18.9 mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP |
7 | |
Lead Shape | Through Hole |