29
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
29
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
Categories
Relè
Relè temporizzati
TDUL3001A - Littelfuse
Video Transcript
Littelfuse
TDUL3001A
Relè temporizzato
Time Delay Relay 100 to 240VDC 100 to 240VAC 1A (50.8x30.7x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
AC Coil Voltage (V)
100 to 240
DC Coil Voltage (V)
100 to 240
Maximum Switching Current (A)
1
Time Range
0.1s to 102.3s
Timing Adjustment Method
DIP Switch
LED Indicator
No
Mounting
Surface Mount
Termination Style
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
8 settimane
Price:
$61.91
10+
$61.91
25+
$61.29
50+
$60.68
100+
$60.07
250+
$59.47
500+
$58.88
1000+
$58.29
5000+
$57.71
10000+
$57.13