30
NewProducts
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
30
NewProducts
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
Categories
Protezione del circuito
Diodi di protezione ESD
Soppressori ESD
TESDU5V0 RGG - Taiwan Semiconductor
Video Transcript
Taiwan Semiconductor
TESDU5V0 RGG
Soppressori ESD
ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin Case 0603(1608Metric) T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
15
Maximum Reverse Leakage Current (uA)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
1(Max)
Package Length
1.8(Max)
PCB changed
2
Standard Package Name
SMD
Supplier Package
Case 0603(1608Metric)
Pin Count
2
Lead Shape
No Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$0.0959
4000+
$0.0959
8000+
$0.0949
12000+
$0.0939
20000+
$0.0930
24000+
$0.0921
40000+
$0.0912
100000+
$0.0902
200000+
$0.0893
500000+
$0.0884