RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Lever |
Switch Function | Momentary |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 15@277VAC |
Maximum Power Rating (VA) | 372.85 |
Maximum Movement Differential (mm) | 0.38 |
Termination Style | Quick Connect |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 28.8 |
Body Depth (mm) | 10.2 |
Body Height (mm) | 15.91 |
Operating Force (N) | 3.92 |