29
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
29
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
Categories
Relè
Relè temporizzati
THDB434C - Littelfuse
Video Transcript
Littelfuse
THDB434C
Relè temporizzato
Time Delay Relay 120VAC 20A SPST-NO(50.8x38.4x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
120
Maximum Switching Current (A)
20
Time Range
1min to 100min
Timing Adjustment Method
On-Board Potentiometer
Operating Mode
On Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Package Type
N/A
Product Weight (g)
111
Product Length (mm)
50.8
Product Depth (mm)
38.4
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
11 settimane
Price:
$145.62
10+
$145.62
25+
$144.17
50+
$142.73
100+
$141.30
250+
$139.89
500+
$138.49
1000+
$137.10
5000+
$135.73
10000+
$134.37