TRACO Electronic AGTHN 30-4812WIConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
12 | |
2.5 | |
30 | |
1600VDC | |
DC/DC | |
2(Max) | |
297 to 363 | |
Yes | |
0.2% | |
0.2% | |
90(Typ) | |
Positive | |
-40 | |
80 | |
Fixed | |
Mounting | Through Hole |
Package Height | 9.9 mm |
Package Width | 25.4 mm |
Package Length | 25.4 mm |
PCB changed | 6 |
6 | |
Lead Shape | Through Hole |