Texas InstrumentsTHS4150IDGNAmplificatori SP
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HVSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
8 | |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest differential amplifier THS4150IDGN differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a differential output. Its maximum power dissipation is 1070 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±16.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |