BournsTISP4165H3BJR-SApparecchi di protezione di sovracorrente tiristori
Thyristor Surge Protection Devices 135V 60A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Take an extra step of protection from surges with this TISP4165H3BJR-S SCR thyristor manufactured from Bourns. This device has a surge current rating of 60. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 135 V, while its repetitive peak reverse voltage is 135 V.