BournsTISP83121DR-SApparecchi di protezione di sovracorrente tiristori
Thyristor Surge Protection Devices 100V 22A 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Quickly respond to surges with this TISP83121DR-S SCR thyristor from Bourns. This device has a surge current rating of 22. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V.