EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
10@±15V | |
10 | |
12|15|18|24|28|5|9 | |
30 | |
±5 | |
±12|±9 | |
±15 | |
0.0001@±15V | |
0.000065@±15V | |
0.0002@±15V | |
5@±15V | |
Dual|Single | |
13@±15V | |
18@±15V | |
106.02 | |
0.01@±15V | |
70 | |
70 to 71 | |
3 | |
No | |
0 | |
70 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This general purpose amplifier TL072CDE4 OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bifet technology. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |