RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
Don't forget to compare the input voltages and currents in your electronics device with this TLC3702MDRG4 comparator circuit from Texas Instruments. Its maximum power dissipation is 725 mW. It has a push-pull output. This comparator has a temperature range of -55 °C to 125 °C. It has 2 channels per chip. This device utilizes linCMOS technology. This device uses a single power supply.