Infineon Technologies AGTLE49611KXTSA1Sensore effetto hall
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SC-59 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
This precision engineered TLE49611KXTSA1 Hall effect sensor from Infineon Technologies operates as an analog transducer to directly return a voltage. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 32 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.