Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
AlGaInP | |
Circular | |
2.9x2.9x3.5 | |
Colored Diffused | |
Top Mount | |
26mcd | |
588 | |
590 | |
120 | |
30 | |
10 | |
2.6 | |
5(Min) | |
80 | |
-40 | |
100 | |
Yes | |
Yellow | |
No | |
No | |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.5 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |