RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | LTB |
Codice HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.18 |
Maximum Input Voltage (V) | 1.48 |
Maximum Input Current (mA) | 30 |
Maximum Output Voltage (V) | 20 |
Maximum Output Current (A) | 5 |
Output Device | MOSFET |
I/O Isolation Voltage (V) | 1500(RMS) |
Maximum Off-State Leakage Current (uA) | 0.01 |
Typical Input to Output Capacitance (pF) | 0.8 |
Maximum Turn-On Time (ms) | 5 |
Maximum Turn-Off Time (ms) | 1 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.9(Max) mm |
Package Width | 4.4 mm |
Package Length | 6.3 mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 6 |
Lead Shape | Gull-wing |