ToshibaTLP3527(C,F)Relè a stato solido
Solid State Relay 50mA 1.3V DC-IN 1A 600V AC-OUT 11-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DC | |
1 | |
1.3 | |
50 | |
600 | |
1(RMS) | |
Triac | |
AC | |
2500(RMS) | |
10 | |
100 | |
1.5 | |
1 Form A | |
-20 | |
80 | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 19.82 |
PCB changed | 11 |
Standard Package Name | DIP |
Supplier Package | PDIP |
11 | |
Lead Shape | Through Hole |