RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Unconfirmed |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Process Technology | LinCMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 3@±2.5V@0C to 70C |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 10 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±3 |
Maximum Dual Supply Voltage (V) | ±5 |
Typical Low Level Output Voltage (V) | 0.12 |
Typical High Level Output Voltage (V) | 4.875 |
Maximum Input Offset Current (uA) | 0.00006@±2.5V |
Maximum Input Bias Current (uA) | 0.00006@±2.5V |
Maximum Quiescent Current (mA) | 0.025@5V |
Typical Output Current (mA) | 50(Max) |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 150 |
Typical Slew Rate (V/us) | 0.025@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 72@5V |
Input Offset Voltage Drift (uV/°C) | 0.003 |
Typical Voltage Gain (dB) | 118.06 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5V |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Typical Gain Bandwidth Product (MHz) | 0.065 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |