RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |
This TLV3011AMDBVREP comparator circuit from Texas Instruments compares two input signals and outputs the larger digital or binary signal. It has an open drain output. This comparator has a temperature range of -55 °C to 125 °C. Its typical PSRR is 80 dB. This device uses a single power supply. It has a single channel per chip.