Texas InstrumentsTLV3202AIDComparatore
Comparator Dual R-R I/P 5.5V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Due to a specialized high-gain differential amplifier, this TLV3202AID comparator circuit from Texas Instruments will easily distinguish between two input signals. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. Its typical PSRR is 85 dB. This device uses a single power supply.
EDA / CAD Models |