Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 4.81 |
Package Length | 4.81 |
PCB changed | 81 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
81 | |
Lead Shape | Ball |
EDA / CAD Models |