Texas InstrumentsTLV3701CDComparatore
Comparator Single R-R I/P ±8V/16V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Compare input voltages or currents with this specially designed TLV3701CD comparator circuit from Texas Instruments. Its maximum power dissipation is 710 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This comparator has a temperature range of 0 °C to 70 °C. Its typical PSRR is 105 dB. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |