STMicroelectronicsTMMBAT41FILMRectifiers
Diode Small Signal Schottky 100V 0.1A 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diameter | 1.62(Max) |
Mounting | Surface Mount |
Package Length | 3.4 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode TMMBAT41FILM rectifier from STMicroelectronics. Its maximum power dissipation is 100 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.75 A, while its maximum continuous forward current is 0.1 A.
EDA / CAD Models |