RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Do you need temperature and humidity information? This TMP04FSZ temperature and humidity sensor manufactured by Analog Devices will do just that. It has a digital output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 7 V. This part has a temperature range of -55 °C to 150 °C. This device comes in tube packaging.