Analog DevicesTMP04FT9ZSensori di temperatura e umidità
Temp Sensor Digital 3-Pin TO-92 Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.83 mm |
Package Width | 3.68 mm |
Package Length | 4.83 mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Do you need temperature and humidity information? This TMP04FT9Z temperature and humidity sensor manufactured by Analog Devices will do just that. It has a digital output. This device has a minimum operating supply voltage of 4.5 V and a maximum of 7 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tray format.
EDA / CAD Models |