Texas InstrumentsTMP451AQDQFRQ1Sensori di temperatura e umidità
Temperature Sensor Digital Serial (2-Wire, SMbus) Automotive 8-Pin WSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON |
8 | |
Lead Shape | No Lead |
This TMP451AQDQFRQ1 temperature and humidity sensor from Texas Instruments will sample ambient conditions. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |