29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
TMS-106-02-S-S - Samtec
Video Transcript
Samtec
TMS-106-02-S-S
Piastre connettori e prese PCB
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.62
Product Depth (mm)
2.48
Product Height (mm)
5.08
Mounting
Through Hole
EDA / CAD Models
Totale in stock: 1 pezzo
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
1 settimana
Price: