Texas InstrumentsTPS54620RHLR

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS54620RHLR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. It only needs a voltage of at least 1.6 V while not exceeding 17 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 15 V, this is power management at its best. It has a switching frequency of 200 to 1600 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.

Totale in stock: 2.332 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    6 settimane
    • Price: