Texas InstrumentsTPS61080DRCR
Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.2A 10-Pin VSON EP T/R
| EAR99 | |
| Unconfirmed | |
| TPS61080DRCR | |
| Automotive | No |
| PPAP | No |
Adjust the voltage level of your devices with this step up TPS61080DRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. With a small input voltage of 2.5 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 2.5 to 27 V, this is power management at its best. This converter is 87 % efficient. It has a switching frequency of 600(Typ)|1200(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C. The converter is ideal for operating at an isolation of Isolated.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.