KYOCERA AVX Components CorporationTPSC107K006R0075Condensatore in tantalio solido
Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.075 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
6.3VDC | |
0.075 | |
Low | |
1211 | |
6.3 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 |
This TPSC107K006R0075 tantalum solid capacitor from AVX provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 6.3 VDC. Its leakage current is 6.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. Its capacitance value is 100uF. It has a tolerance of 10%.