29
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
29
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
Categories
Protezione del circuito
Moduli di protezione di sovracorrente
Soppressori di sovracorrente
TRAVELER - Tripp Lite
Video Transcript
Tripp Lite
TRAVELER
Soppressori di sovracorrente
Surge Suppressors 50Hz/60Hz 120VAC Wall Mount Plug-In
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Plug-In
Modes of Protection
L-G|L-N|N-G
Housing Material
Plastic
Frequency (Hz)
50|60
Maximum Response Time (ns)
1
Maximum Surge Current (kA)
30
Nominal Line Voltage
120VAC
Maximum Clamping Voltage
150Vrms
Product Length (mm)
63.5
Product Depth (mm)
44.45
Product Height (mm)
88.9
Product Weight (g)
150
Mounting
Wall Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 settimane
Price:
$16.932
1+
$16.932