Compliant | |
EAR99 | |
Obsolete | |
8541499500 | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.4 | |
50 | |
350 | |
0.12 | |
MOSFET | |
AC|DC | |
3750(RMS) | |
1 | |
3 | |
800 | |
3 | |
3 | |
1 Form A | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.16 |
Package Width | 6.35 |
Package Length | 9.65 |
PCB changed | 8 |
Standard Package Name | FPAK |
Supplier Package | FPAK |
8 | |
Lead Shape | Flat |