STMicroelectronicsTS321ILTAmplificatore OP
Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Bipolar | |
4@30V | |
3 | |
12|15|18|24|28|5|9 | |
30 | |
±1.5 | |
±12|±3|±5|±9 | |
±15 | |
0.03@5V | |
0.02@5V | |
0.15@5V | |
0.8@5V | |
40@15V | |
Dual|Single | |
0.4@15V | |
40@5V | |
100 | |
65 | |
65 to 70 | |
0.8 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
The configuration of this general purpose amplifier TS321ILT OP amp from STMicroelectronics allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
EDA / CAD Models |