STMicroelectronicsTS922IDAmplificatore OP
Op Amp Dual GP R-R I/O 12V 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TS922ID OP amp from STMicroelectronics produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes biCMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.