ECCN (Stati Uniti) | 5A991b.1. |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Cable Transceiver/Arbiter |
Number of Transmitters | 1 |
Number of Receivers | 1 |
Maximum Data Rate | 400Mbps |
Protocols Supported | IEEE 1394-1995 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current (mA) | 280(Typ) |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
Pin Count | 100 |
Lead Shape | Gull-wing |