29
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
29
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
Categories
Relè
Relè temporizzati
TSDR610.2SA0.2S - Littelfuse
Video Transcript
Littelfuse
TSDR610.2SA0.2S
Relè temporizzato
Time Delay Relay 230VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
230
Maximum Switching Current (A)
1
Time Range
0.2s
Timing Adjustment Method
Fixed
Release Time (ms)
150
Operating Mode
On Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
27 settimane
Price:
$81.49
10+
$81.49
25+
$80.98
50+
$80.47
100+
$79.95
250+
$79.43
500+
$78.91
1000+
$78.38
5000+
$77.85
10000+
$77.31