29
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
29
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
Categories
Relè
Relè temporizzati
TSDS2110S - Littelfuse
Video Transcript
Littelfuse
TSDS2110S
Relè temporizzato
Time Delay Relay 24VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
24
Maximum Switching Current (A)
1
Time Range
10s
Timing Adjustment Method
Fixed
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Package Type
N/A
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
27 settimane
Price:
$92.19
1+
$92.19
5+
$91.27
10+
$90.35
25+
$89.45
50+
$88.55
100+
$87.67
250+
$86.79
500+
$85.92
1000+
$85.07