Reduced Price

SamtecTSM-105-01-T-SH-A-TRPiastre connettori e prese PCB

Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry SMD T/R

Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-105-01-T-SH-A-TR header connector helps protect your equipment from accidental shortages. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. TSM-105-01-T-SH-A-TR is housed in black liquid crystal polymer. This product is 12.7 mm long, 3.05 mm tall and 10.92 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Import TariffMay apply to this part

425 pezzi: Spedisce domani

    Total$371.03Price for 425

    • (425)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2232+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Malaysia
      • In Stock: 425 pezzi
      • Price: $0.873

    Stai ancora cercando i componenti che ti servono?

    Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.