SamtecTSM-110-02-L-SVPiastre connettori e prese PCB

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube

Thanks to Samtec's unshrouded TSM-110-02-L-SV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-110-02-L-SV is housed in black liquid crystal polymer. This product is 25.4 mm long, 11.94 mm tall and 4.82 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

262 pezzi: Spedizione in giornata

    Total$1.61Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2048+
      Manufacturer Lead Time:
      1 settimana
      Country Of origin:
      Malaysia
      • In Stock: 262 pezzi
      • Price: $1.61