VishayTSOP37338HTT1Ricevitore remoto IR
IR Remote Receiver 38kHz 150° 15m 8-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
24 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.3 |
Package Width | 1 |
Package Length | 4.3 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
8 |
EDA / CAD Models |