STMicroelectronicsTSZ122IYSTAmplificatore OP
Op Amp Dual Micropower Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin Mini-SO T/R
Compliant | |
EAR99 | |
Active | |
TSZ122IYST | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | Mini-SO |
8 | |
Lead Shape | Gull-wing |
This general purpose amplifier TSZ122IYST OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
EDA / CAD Models |