Texas InstrumentsTUSB216RWBRQ1Interfaccia USB ICs
Low Speed/Full Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R 12-Pin X2QFN Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.65(Max) |
Package Length | 1.65(Max) |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
12 |
EDA / CAD Models |