SamtecTW-02-07-L-S-400-100Piastre connettori e prese PCB

Conn Board Stacker HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Mounting this board stacker TW-02-07-L-S-400-100 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4 mm long, 11.43 mm tall and 2 mm deep. TW-02-07-L-S-400-100 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

1.263 pezzi: Spedisce domani

    Total$0.62Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2340+
      Manufacturer Lead Time:
      1 settimana
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 1.263 pezzi
      • Price: $0.62