29
Nuovo
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
29
Nuovo
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
Categories
Relè
Relè a segnale
TX224J - Panasonic
Video Transcript
Panasonic
TX224J
Relè di segnale
Signal Relay 24VDC 2A DPDT(15x7.4x8.2)mm THT
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Unknown
PPAP
Unknown
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
5.8
Coil Resistance (Ohm)
4.114K
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
2.4VDC
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
4
Relay Construction
Non-Latching
Contact Material
Silver/Gold Clad
Maximum Switching Power
60W
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
2
Product Length (mm)
15
Product Depth (mm)
7.4
Product Height (mm)
8.2
EDA / CAD Models
Totale in stock: 15.744 pezzi
Quantity
Increments of 1
Minimum 78
Buy
Total
$188.32
Price for 78
In stock
Date Code:
2327+
Manufacturer Lead Time:
14 settimane
Country Of origin:
Giappone
In Stock:
15.744 pezzi
Price:
$2.4143
50+
$2.4143
100+
$2.3448
1000+
$2.2875