28
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
28
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
Elettronica EMI/RFI
Diffusorì modalità comune
TX8111NLT - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
TX8111NLT
Diffusori modalità comune
Common Mode Chokes Dual 51uH 0.8A 0.2Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Data Line
Configuration
Dual
Number of Lines
2
Inductance (H)
51u
Leakage Inductance (H)
3u
Maximum DC Current (A)
0.8
Maximum DC Resistance (Ohm)
0.2
Voltage Rating
80VDC
Withstand Voltage
500Vrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
8.9
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
4.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1600
Minimum 1600
Quote
Manufacturer Lead Time:
8 settimane
Price:
$2.329
1600+
$2.329
8000+
$2.319
16000+
$2.308
24000+
$2.298
40000+
$2.287
48000+
$2.277
200000+
$2.266
400000+
$2.255
2000000+
$2.244