RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Slim SAS |
Gender | RCP |
Number of Terminals | 74 |
Number of Contacts | 74 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.6 |
Body Orientation | Straight |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 30VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 250 |
Tradename | SlimSAS™ |
Contact Material | High Performance Copper Alloy |
Contact Plating | Gold Over Nickel |
Mounting | Surface Mount |