RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Channel Type | N |
Configuration | Dual |
Maximum Gate Source Voltage (V) | -25 |
Maximum Drain Gate Voltage (V) | -25 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
A datasheet is only available for this product at this time.
Contatti e assistenza
Programmi e partner
Nuovi prodotti
Categorie prodotti
Produttori