RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 15 |
Minimum Breakdown Voltage (V) | 17.5 |
Maximum Breakdown Voltage (V) | 23 |
Maximum Clamping Voltage (V) | 40@8/20us |
Maximum Peak Pulse Current (A) | 40@8/20us |
Maximum Reverse Leakage Current (uA) | 0.1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1600@8/20us |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 2 |
Supplier Package | SLP |
Pin Count | 2 |