29
Nuovo
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
29
Nuovo
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
Categories
Relè
Relè a segnale
UD2-5SNUN-L - KEMET Corporation
Video Transcript
KEMET Corporation
UD2-5SNUN-L
Relè di segnale
Signal Relay 5VDC 1A DPDT(10.6x6.8x6)mm SMD
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
20
Coil Resistance (Ohm)
250
Maximum Pick-Up Voltage
3.75VDC
Minimum Dropout Voltage
3.75VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
1
Operate Time (ms)
2
Release Time (ms)
1
Relay Construction
Latching Single Coil
Contact Material
Silver/Gold
Maximum Switching Power
30W|37.5VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
N/A
Product Weight (g)
0.8
Product Length (mm)
10.6
Product Depth (mm)
6.8
Product Height (mm)
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1200
Minimum 2400
Quote
Manufacturer Lead Time:
50 settimane
Price:
$2.216
2400+
$2.216
6000+
$2.203
12000+
$2.189
18000+
$2.176
24000+
$2.162
30000+
$2.148
48000+
$2.134
60000+
$2.120
150000+
$2.105