Murata Power SolutionsUEI30-120-Q12P-CConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-80 Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
12 | |
2.5 | |
30 | |
2000VDC | |
DC/DC | |
3 | |
275 | |
Yes | |
0.1% | |
0.2% | |
89(Typ) | |
Positive | |
-40 | |
85 | |
Tray | |
Fixed | |
15 | |
Mounting | Through Hole |
Package Width | 23.4 |
Package Length | 48.8 |
PCB changed | 6 |
Supplier Package | Case C-80 |
6 |
Provide the ability to switch between voltages by using this step down UEI30-120-Q12P-C DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.